SNR 2 Hole Cylindrical, UCT312 60 mm ID
- RS Stock No.:
- 701-151
- Mfr. Part No.:
- UCT312
- Brand:
- SNR
Image representative of range
Subtotal (1 unit)*
£274.01
(exc. VAT)
£328.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £274.01 |
*price indicative
- RS Stock No.:
- 701-151
- Mfr. Part No.:
- UCT312
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 60mm | |
| Number of Mount Holes | 2 | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 220mm | |
| Width | 71mm | |
| Mount Hole Size | 41 mm | |
| Series | UCT | |
| Bore Type | Cylindrical | |
| Static Load Rating | 51.8kN | |
| Dynamic Load Rating | 81.7kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 60mm | ||
Number of Mount Holes 2 | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 220mm | ||
Width 71mm | ||
Mount Hole Size 41 mm | ||
Series UCT | ||
Bore Type Cylindrical | ||
Static Load Rating 51.8kN | ||
Dynamic Load Rating 81.7kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is expertly crafted to deliver outstanding performance in various applications. With a robust grey cast housing and a reliable radial insert ball bearing, this unit is designed to ensure durability and optimal functionality. It offers versatile mounting solutions, featuring M6x1 grease fittings and precision-engineered dimensions that accommodate a range of operational requirements. Ideal for heavy-duty tasks, it operates seamlessly even under demanding conditions, making it a dependable choice for industries seeking enhanced productivity and reliability.
Optimized housing dimensions contribute to improved operational efficiency
Static load rating of 51,800,000 mN supports heavy loading applications
Dynamic load rating of 81,700,000 mN ensures reliability under fluctuating loads
Designed for a wide operating temperature range, accommodating diverse environments
Mass of 7.7 kg adds stability and robustness to the unit
Related links
- SNR 2 Hole Cylindrical, USPAE212 60 mm ID
- SNR 2 Hole Cylindrical, UCPAE212 60 mm ID
- SNR 2 Hole Cylindrical, UCT212CC 60 mm ID
- SNR 2 Hole Cylindrical, UKP313H 60 mm ID
- SNR 2 Hole Cylindrical, UCT212N 60 mm ID
- SNR 2 Hole Cylindrical, UCPA212 60 mm ID
- SNR 2 Hole Cylindrical, UCPG212 60 mm ID
- SNR 2 Hole Cylindrical, UKT213H 60 mm ID
