SNR 2 Hole Cylindrical, UCT212N 60 mm ID
- RS Stock No.:
- 701-136
- Mfr. Part No.:
- UCT212N
- Brand:
- SNR
Subtotal (1 unit)*
£172.54
(exc. VAT)
£207.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £172.54 |
*price indicative
- RS Stock No.:
- 701-136
- Mfr. Part No.:
- UCT212N
- Brand:
- SNR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 60mm | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 194mm | |
| Width | 65.1mm | |
| Mount Hole Size | 35 mm | |
| Bore Type | Cylindrical | |
| Series | UCT | |
| Static Load Rating | 32.8kN | |
| Dynamic Load Rating | 52.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 60mm | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
Length 194mm | ||
Width 65.1mm | ||
Mount Hole Size 35 mm | ||
Bore Type Cylindrical | ||
Series UCT | ||
Static Load Rating 32.8kN | ||
Dynamic Load Rating 52.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is expertly designed to provide reliable performance in various industrial applications. This unit features a grey cast housing that encloses a radial insert ball bearing, ensuring robustness and durability. It is specifically built for ease of installation with socket set screws and a seal with slinger, enhancing its operational reliability. It is not only supports efficient operation but also boasts remarkable load ratings, making it an Ideal choice for demanding environments. With its thoughtful construction and performance-oriented features, this bearing unit stands out as a dependable solution for optimizing machinery and equipment.
Dynamic load rating of 52,500,000 mN for superior performance under load
Static load rating of 32,800,000 mN ensures reliability during stationary conditions
Operating temperature range accommodates extreme conditions from 253.15 °K to 373.15 °K
Recommended tightening torque of 22 N-m allows for secure fastening
Compact housing dimensions enhance flexibility in various setups
Related links
- SNR 2 Hole Cylindrical, USPAE212 60 mm ID
- SNR 2 Hole Cylindrical, UCT212CC 60 mm ID
- SNR 2 Hole Cylindrical, UCPAE212 60 mm ID
- SNR 2 Hole Cylindrical, UKP313H 60 mm ID
- SNR 2 Hole Cylindrical, UCPG212 60 mm ID
- SNR 2 Hole Cylindrical, UCPA212 60 mm ID
- SNR 2 Hole Cylindrical, UKT213H 60 mm ID
- SNR 2 Hole Cylindrical, USPE212 60 mm ID
