SNR 2 Hole Cylindrical, UKP313H 60 mm ID

Image representative of range

Subtotal (1 unit)*

£395.14

(exc. VAT)

£474.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£395.14

*price indicative

RS Stock No.:
701-170
Mfr. Part No.:
UKP313H
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

60mm

Number of Mount Holes

2

Material

Cast Iron

Length

340mm

Width

49mm

Mount Hole Size

25 mm

Mount Hole Centre-to-Centre

260mm

Bore Type

Cylindrical

Series

UKP

Static Load Rating

60.5kN

Dynamic Load Rating

93.86kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is designed for robust performance in industrial applications, providing reliable support with its grey cast housing and high-quality radial insert ball bearing. This unit features an adapter sleeve for easy installation and includes a slinger seal that effectively protects the bearing from contaminants. With an impressive dynamic load rating of 93.86 kN, this product ensures optimal performance under varying loads and conditions. Ideal for a range of machinery, its precise engineering and quality materials make it a dependable choice for demanding environments, allowing for smooth operation and reduced maintenance.

Slinger seal effectively protects against contamination

Dynamic load rating of 93.86 kN accommodates varying loads

Operating temperature range ensures functionality in diverse environments

Compact design allows for efficient space management in machinery

Mass of 11 kg means substantial yet manageable weight for stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy