1 Hole Take Up Bearing Unit, TU 511 M, 100mm ID
- RS Stock No.:
- 464-837
- Mfr. Part No.:
- TU 511 M
- Brand:
- SKF
Subtotal (1 unit)*
£66.08
(exc. VAT)
£79.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.08 |
*price indicative
- RS Stock No.:
- 464-837
- Mfr. Part No.:
- TU 511 M
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 100mm | |
| Bearing Unit Type | Take Up Bearing Unit | |
| Number of Mount Holes | 1 | |
| Material | Cast Iron | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 100mm | ||
Bearing Unit Type Take Up Bearing Unit | ||
Number of Mount Holes 1 | ||
Material Cast Iron | ||
The SKF Take-up cast iron housings are non-split housings made of grey cast iron and are designed to provide a high degree of stiffness and accommodate heavy loads acting in different directions. These types of loads are typically encountered in conveyors, roller beds and crushers.
Stiff housing
Accommodate heavy radial loads in all directions
Narrow width
Accommodate heavy radial loads in all directions
Narrow width
