1 Hole Take Up Bearing Unit, TU 25 FM, 25mm ID

Subtotal (1 unit)*

£61.59

(exc. VAT)

£73.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£61.59

*price indicative

RS Stock No.:
463-297
Mfr. Part No.:
TU 25 FM
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

25mm

Bearing Unit Type

Take Up Bearing Unit

Number of Mount Holes

1

Material

Cast Iron

COO (Country of Origin):
IT
The SKF Take-up ball bearing units, consisting of an insert bearing based on a sealed deep groove ball bearing mounted in a grey cast iron housing. It is intended for use in applications where the direction of rotation is constant. It has an inner ring extended on one side, with an eccentric locking collar, enabling quick and easy mounting onto the shaft.

Designed for rotation in one direction
Quick and easy to mount onto the shaft
Accommodate static initial misalignment
Long service life
Reduced noise and vibration levels

Related links