1 Hole Take Up Bearing Unit, TU 20 FM, 20mm ID
- RS Stock No.:
- 464-891
- Mfr. Part No.:
- TU 20 FM
- Brand:
- SKF
Subtotal (1 unit)*
£54.16
(exc. VAT)
£64.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.16 |
*price indicative
- RS Stock No.:
- 464-891
- Mfr. Part No.:
- TU 20 FM
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 20mm | |
| Bearing Unit Type | Take Up Bearing Unit | |
| Number of Mount Holes | 1 | |
| Material | Cast Iron | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 20mm | ||
Bearing Unit Type Take Up Bearing Unit | ||
Number of Mount Holes 1 | ||
Material Cast Iron | ||
- COO (Country of Origin):
- IT
The SKF Take-up ball bearing units, consisting of an insert bearing based on a sealed deep groove ball bearing mounted in a grey cast iron housing. This variant is intended for use in applications where the direction of rotation is constant. It has an inner ring extended on one side, with an eccentric locking collar, enabling quick and easy mounting onto the shaft.
Designed for rotation in one direction
Quick and easy to mount onto the shaft
Accommodate static initial misalignment
Long service life
Reduced noise and vibration levels
Quick and easy to mount onto the shaft
Accommodate static initial misalignment
Long service life
Reduced noise and vibration levels
