4 Hole Flange Bearing Unit, FY 20 FM, 20mm ID
- RS Stock No.:
- 461-142
- Mfr. Part No.:
- FY 20 FM
- Brand:
- SKF
Subtotal (1 unit)*
£40.10
(exc. VAT)
£48.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.10 |
*price indicative
- RS Stock No.:
- 461-142
- Mfr. Part No.:
- FY 20 FM
- Brand:
- SKF
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
| Brand | SKF | |
| Inside Diameter | 20mm | |
| Bearing Unit Type | Flange Bearing Unit | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 20mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
- COO (Country of Origin):
- IT
Zoya
The SKF Square flanged ball bearing units are compliant with ISO standards. They consist of an insert bearing, with a narrow inner ring and eccentric locking, and are intended primarily for use in applications where the direction of rotation is constant. The bearing is mounted in a cast iron housing, which can be bolted to a machine wall or frame.
Resist high levels of contamination
Designed for high temperatures and speeds
Accommodate relatively heavy loads
Cost effective
Designed for high temperatures and speeds
Accommodate relatively heavy loads
Cost effective