SKF 1 Hole, TU 40 FM 40 mm ID

Subtotal (1 unit)*

£102.60

(exc. VAT)

£123.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£102.60

*price indicative

RS Stock No.:
463-370
Mfr. Part No.:
TU 40 FM
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Unit

Inside Diameter

40mm

Number of Mount Holes

1

Material

Cast Iron

Length

145mm

Standards/Approvals

RoHS

Series

TU

COO (Country of Origin):
IT
The SKF Take-up ball bearing units, consisting of an insert bearing based on a sealed deep groove ball bearing mounted in a grey cast iron housing. It is intended for use in applications where the direction of rotation is constant. It has an inner ring extended on one side, with an eccentric locking collar, enabling quick and easy mounting onto the shaft.

Designed for rotation in one direction

Quick and easy to mount onto the shaft

Accommodate static initial misalignment

Long service life

Reduced noise and vibration levels

Related links