SKF 1 Hole Cylindrical, TU 25 TF 25 mm ID
- RS Stock No.:
- 464-893
- Mfr. Part No.:
- TU 25 TF
- Brand:
- SKF
Subtotal (1 unit)*
£51.88
(exc. VAT)
£62.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.88 |
*price indicative
- RS Stock No.:
- 464-893
- Mfr. Part No.:
- TU 25 TF
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Unit | |
| Inside Diameter | 25mm | |
| Number of Mount Holes | 1 | |
| Locking Type | Screw | |
| Material | Cast Iron | |
| Length | 100mm | |
| Width | 34mm | |
| Depth | 91mm | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Series | TU 25 TF | |
| Limiting Speed | 7000rpm | |
| Static Load Rating | 7.8kN | |
| Dynamic Load Rating | 14kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Unit | ||
Inside Diameter 25mm | ||
Number of Mount Holes 1 | ||
Locking Type Screw | ||
Material Cast Iron | ||
Length 100mm | ||
Width 34mm | ||
Depth 91mm | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Series TU 25 TF | ||
Limiting Speed 7000rpm | ||
Static Load Rating 7.8kN | ||
Dynamic Load Rating 14kN | ||
- COO (Country of Origin):
- IT
The SKF Take-up ball bearing units, consisting of an insert bearing based on a sealed deep groove ball bearing mounted in a grey cast iron housing. Typically mounted in take-up frames, the unit has an inner ring extended on both sides and is locked by tightening a set screw on the inner ring, which makes it easy to mount.
Designed for an alternating rotation
Quick and easy to mount onto the shaft
Accommodate static initial misalignment
Long service life
Reduced noise and vibration levels
