SKF 1 Hole, TU 506 M 62 mm ID
- RS Stock No.:
- 464-894
- Mfr. Part No.:
- TU 506 M
- Brand:
- SKF
Subtotal (1 unit)*
£34.46
(exc. VAT)
£41.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.46 |
*price indicative
- RS Stock No.:
- 464-894
- Mfr. Part No.:
- TU 506 M
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Unit | |
| Inside Diameter | 62mm | |
| Number of Mount Holes | 1 | |
| Material | Cast Iron | |
| Length | 114mm | |
| Series | TU | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Unit | ||
Inside Diameter 62mm | ||
Number of Mount Holes 1 | ||
Material Cast Iron | ||
Length 114mm | ||
Series TU | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SKF Take-up cast iron housings are non-split housings made of grey cast iron and are designed to provide a high degree of stiffness and accommodate heavy loads acting in different directions. These types of loads are typically encountered in conveyors, roller beds and crushers.
Stiff housing
Accommodate heavy radial loads in all directions
Narrow width
