SKF 4 Hole Cylindrical, FY 12 TF 12 mm ID
- RS Stock No.:
- 462-569
- Mfr. Part No.:
- FY 12 TF
- Brand:
- SKF
Subtotal (1 unit)*
£35.82
(exc. VAT)
£42.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.82 |
*price indicative
- RS Stock No.:
- 462-569
- Mfr. Part No.:
- FY 12 TF
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Unit | |
| Inside Diameter | 12mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Width | 32.9mm | |
| End Type | Sealed | |
| Mount Hole Size | 10 mm | |
| Mount Hole Centre-to-Centre | 54mm | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Series | FY 12 | |
| Limiting Speed | 9500rpm | |
| Static Load Rating | 4.75kN | |
| Dynamic Load Rating | 9.56kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Unit | ||
Inside Diameter 12mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Width 32.9mm | ||
End Type Sealed | ||
Mount Hole Size 10 mm | ||
Mount Hole Centre-to-Centre 54mm | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Series FY 12 | ||
Limiting Speed 9500rpm | ||
Static Load Rating 4.75kN | ||
Dynamic Load Rating 9.56kN | ||
- COO (Country of Origin):
- RS
Zoya
The SKF Square flanged ball bearing units are compliant with ISO standards. They consist of an insert bearing, with an extended inner ring and set screw locking, and are suitable for applications where the direction of rotation is constant or alternating. The bearing is mounted in a cast iron housing, which can be bolted to a machine wall or frame.
Resist high levels of contamination
Designed for high temperatures and speeds
Accommodate relatively heavy loads
Cost effective
Related links
- SKF 4 Hole Cylindrical, FY 2. TF 50.8 mm ID
- SKF 4 Hole Cylindrical, FY 2.1/2 TF 63.5 mm ID
- SKF 4 Hole Cylindrical, FY 40 TF 40 mm ID
- SKF 4 Hole Cylindrical, FY 65 TF 65 mm ID
- SKF 4 Hole Cylindrical, FY 505 M 52 mm ID
- SKF 4 Hole Cylindrical, FY 509 M 85 mm ID
- SKF 4 Hole Cylindrical, FY 20 FM 20 mm ID
- SKF 4 Hole Cylindrical, FY 50 WF 50 mm ID
