4 Hole Flange Bearing Unit, FY 50 WF, 50mm ID

Subtotal (1 pack of 10 units)*

£662.25

(exc. VAT)

£794.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£662.25£66.225

*price indicative

RS Stock No.:
586-089
Mfr. Part No.:
FY 50 WF
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

50mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Steel

COO (Country of Origin):
IT
The SKF Square flanged ball bearing units are compliant with ISO standards. They consist of an insert bearing, with an extended inner ring and eccentric locking, and are intended primarily for use in applications where the direction of rotation is constant. The bearing is mounted in a cast iron housing, which can be bolted to a machine wall or frame. Ball bearing units can accommodate moderate initial misalignment, but normally do not permit axial displacement.

Resist high levels of contamination
Designed for high temperatures and speeds
Accommodate relatively heavy loads
Cost effective

Related links