4 Hole Flange Bearing Unit, FY 35 WF, 35mm ID

Subtotal (1 unit)*

£70.59

(exc. VAT)

£84.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.59

*price indicative

RS Stock No.:
460-646
Mfr. Part No.:
FY 35 WF
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

35mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

COO (Country of Origin):
IT

Zoya


The SKF Square flanged ball bearing units are compliant with ISO standards. They consist of an insert bearing, with an extended inner ring and eccentric locking, and are intended primarily for use in applications where the direction of rotation is constant. The bearing is mounted in a cast iron housing, which can be bolted to a machine wall or frame.

Resist high levels of contamination
Designed for high temperatures and speeds
Accommodate relatively heavy loads
Cost effective

Related links