2 Hole Flange Bearing Unit, FYTB 35 WF, 35mm ID
- RS Stock No.:
- 461-734
- Mfr. Part No.:
- FYTB 35 WF
- Brand:
- SKF
Subtotal (1 unit)*
£70.59
(exc. VAT)
£84.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.59 |
*price indicative
- RS Stock No.:
- 461-734
- Mfr. Part No.:
- FYTB 35 WF
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 35mm | |
| Bearing Unit Type | Flange Bearing Unit | |
| Number of Mount Holes | 2 | |
| Material | Cast Iron | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 35mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Number of Mount Holes 2 | ||
Material Cast Iron | ||
- COO (Country of Origin):
- IT
Akshay
The SKF Oval flanged ball bearing units are compliant with ISO standards. They consist of an insert bearing, with an extended inner ring and eccentric locking, and are intended primarily for use in applications where the direction of rotation is constant. The bearing is mounted in a cast iron housing, which can be bolted to a machine wall or frame. Ball bearing units can accommodate moderate initial misalignment, but normally do not permit axial displacement.
Resist high levels of contamination
Designed for high temperatures and speeds
Accommodate relatively heavy loads
Cost-effective
Designed for high temperatures and speeds
Accommodate relatively heavy loads
Cost-effective
