SKF 4 Hole, FNL 520 B 90 mm ID
- RS Stock No.:
- 462-068
- Mfr. Part No.:
- FNL 520 B
- Brand:
- SKF
Subtotal (1 unit)*
£912.93
(exc. VAT)
£1,095.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £912.93 |
*price indicative
- RS Stock No.:
- 462-068
- Mfr. Part No.:
- FNL 520 B
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Unit | |
| Inside Diameter | 90mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Mount Hole Size | 10 mm | |
| Mount Hole Centre-to-Centre | 198mm | |
| Standards/Approvals | No | |
| Series | FNL 520 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Unit | ||
Inside Diameter 90mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Mount Hole Size 10 mm | ||
Mount Hole Centre-to-Centre 198mm | ||
Standards/Approvals No | ||
Series FNL 520 | ||
- COO (Country of Origin):
- SE
Zoya
The SKF Cast flanged, non-split housings are machine parts that provide simple and reliable housing in applications without horizontal frames. They enable the full service life potential of the incorporated bearings to be exploited.
Well proven
Less need for maintenance
Related links
- SKF 4 Hole, FNL 520 A 90 mm ID
- SKF 4 Hole, FNL 522 B 100 mm ID
- SKF 4 Hole, FNL 516 A 70 mm ID
- SKF 4 Hole, FNL 522 A 100 mm ID
- SKF 4 Hole Cylindrical, FYC 510 90 mm ID
- SKF 4 Hole Cylindrical, FYJ 90 TF 90 mm ID
- SKF 4 Hole Round, FY 510 M 90 mm ID
- FAG 7218-B-XL-MP-UA 1 Row Ball Bearing - 90 mm ID, 160 mm OD 30 mm Race Width
