4 Hole Flange Bearing Unit, FNL 522 A, 100mm ID
- RS Stock No.:
- 461-445
- Mfr. Part No.:
- FNL 522 A
- Brand:
- SKF
Subtotal (1 unit)*
£1,007.21
(exc. VAT)
£1,208.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,007.21 |
*price indicative
- RS Stock No.:
- 461-445
- Mfr. Part No.:
- FNL 522 A
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 100mm | |
| Bearing Unit Type | Flange Bearing Unit | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 100mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
- COO (Country of Origin):
- SE
Zoya
The SKF Cast flanged, non-split housings are machine parts that provide simple and reliable housing in applications without horizontal frames. They enable the full service life potential of the incorporated bearings to be exploited.
Well proven
Less need for maintenance
Less need for maintenance
