4 Hole Flange Bearing Unit, FNL 516 A, 70mm ID

Subtotal (1 unit)*

£397.37

(exc. VAT)

£476.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£397.37

*price indicative

RS Stock No.:
461-444
Mfr. Part No.:
FNL 516 A
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

70mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

COO (Country of Origin):
SE

Zoya


The SKF Cast flanged, non-split housings are machine parts that provide simple and reliable housing in applications without horizontal frames. They enable the full service life potential of the incorporated bearings to be exploited.

Well proven
Less need for maintenance

Related links