SKF 3 Hole, FNL 506 A 25 mm ID
- RS Stock No.:
- 462-501
- Mfr. Part No.:
- FNL 506 A
- Brand:
- SKF
Subtotal (1 unit)*
£218.92
(exc. VAT)
£262.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £218.92 |
*price indicative
- RS Stock No.:
- 462-501
- Mfr. Part No.:
- FNL 506 A
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Unit | |
| Inside Diameter | 25mm | |
| Number of Mount Holes | 3 | |
| Material | Cast Iron | |
| Mount Hole Size | 10 mm | |
| Standards/Approvals | No | |
| Series | FNL 506 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Unit | ||
Inside Diameter 25mm | ||
Number of Mount Holes 3 | ||
Material Cast Iron | ||
Mount Hole Size 10 mm | ||
Standards/Approvals No | ||
Series FNL 506 | ||
- COO (Country of Origin):
- SE
Zoya
The SKF Cast flanged, non-split housings are machine parts that provide simple and reliable housing in applications without horizontal frames. They enable the full service life potential of the incorporated bearings to be exploited.
Well proven
Less need for maintenance
