INA 4 Hole Distance Fixing Bore, RME70-XL 70 mm ID

Subtotal (1 unit)*

£301.61

(exc. VAT)

£361.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£301.61

*price indicative

RS Stock No.:
312-751
Mfr. Part No.:
RME70-XL
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Product Type

Flange Bearing Unit

Inside Diameter

70mm

Number of Mount Holes

4

Material

Cast Iron

Locking Type

Eccentric Locking Collar

Width

66mm

Depth

44.5mm

Mount Hole Size

18 mm

Series

RME

Standards/Approvals

No

Bore Type

Distance Fixing Bore

Static Load Rating

44000N

Dynamic Load Rating

66000N

RoHS Status: Exempt

COO (Country of Origin):
VN
The INA RME housing units are four bolt flanged housing units made from cast iron, designed with a centring spigot for easy alignment during installation. These units provide reliable support for bearings, ensuring secure and stable operation in various industrial applications.

Eccentric locking collar

R seals for enhanced protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy