INA 4 Hole Distance Fixing Bore, TCJ70-XL 70 mm ID
- RS Stock No.:
- 312-428
- Mfr. Part No.:
- TCJ70-XL
- Brand:
- INA
Subtotal (1 unit)*
£322.30
(exc. VAT)
£386.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £322.30 |
*price indicative
- RS Stock No.:
- 312-428
- Mfr. Part No.:
- TCJ70-XL
- Brand:
- INA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 70mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Width | 188mm | |
| Depth | 82.6mm | |
| Mount Hole Size | 18 mm | |
| Mount Hole Centre-to-Centre | 150mm | |
| Standards/Approvals | No | |
| Bore Type | Distance Fixing Bore | |
| Series | TCJ | |
| Static Load Rating | 44000N | |
| Dynamic Load Rating | 66000N | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 70mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Width 188mm | ||
Depth 82.6mm | ||
Mount Hole Size 18 mm | ||
Mount Hole Centre-to-Centre 150mm | ||
Standards/Approvals No | ||
Bore Type Distance Fixing Bore | ||
Series TCJ | ||
Static Load Rating 44000N | ||
Dynamic Load Rating 66000N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The INA Flanged Housing Unit is a four bolt flanged housing unit made from cast iron, designed for secure and stable mounting in industrial applications. The unit is equipped with T seals that provide effective protection against dirt, moisture, and other contaminants, enhancing the longevity and efficiency of the bearing.
Eccentric locking collar
Related links
- INA 4 Hole Distance Fixing Bore, RMEY70-XL 70 mm ID
- INA 4 Hole Distance Fixing Bore, RME70-XL 70 mm ID
- INA 4 Hole Distance Fixing Bore, RCJY70-XL 70 mm ID
- INA 4 Hole Distance Fixing Bore, RMEO70-XL 70 mm ID
- INA 4 Hole Distance Fixing Bore, RCJO70-XL 70 mm ID
- INA 4 Hole Distance Fixing Bore, PCCJ25 70 mm ID
- INA Distance Fixing Bore, RTUE70-XL 70 mm ID
- INA 4 Hole Distance Fixing Bore, TME45-XL 45 mm ID
