Subtotal (1 unit)*
£90.92
(exc. VAT)
£109.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.92 |
*price indicative
- RS Stock No.:
- 310-706
- Mfr. Part No.:
- PCCJ25
- Brand:
- INA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 70mm | |
| Bearing Unit Type | Flange Bearing Unit | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 70mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
RoHS Status: Exempt
The INA Housing units are four bolt flanged housing units made of cast iron, designed with a 25 mm bore diameter. These units feature robust construction, offering a flange width of 95 mm and a total height of 26.7 mm. They have a basic dynamic load rating of 21.600 N, a basic static load rating of 14.900 N, and a fatigue load limit of 760 N.
Double row angular contact ball bearing
P seals for enhanced protection
P seals for enhanced protection
