4 Hole Flange Bearing Unit, UCF214-J7, 70mm ID
- RS Stock No.:
- 312-330
- Mfr. Part No.:
- UCF214-J7
- Brand:
- FAG
Subtotal (1 unit)*
£174.55
(exc. VAT)
£209.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £174.55 |
*price indicative
- RS Stock No.:
- 312-330
- Mfr. Part No.:
- UCF214-J7
- Brand:
- FAG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 70mm | |
| Bearing Unit Type | Flange Bearing Unit | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 70mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
RoHS Status: Exempt
The FAG Flanged Housing Unit features a bore diameter of 70 mm, a flange width of 193 mm, and a total unit height of 75.4 mm. It offers a basic radial dynamic load rating of 66.000 N, a basic static load rating of 44.000 N and a fatigue load limit of 1.870 N.
Made of grey cast iron material
