4 Hole Flange Bearing Unit, RCJO70-XL, 70mm ID

Subtotal (1 unit)*

£466.67

(exc. VAT)

£560.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£466.67

*price indicative

RS Stock No.:
310-716
Mfr. Part No.:
RCJO70-XL
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

70mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

RoHS Status: Exempt

COO (Country of Origin):
SK
The INA RCJO housing units are four bolt flanged housing units crafted from durable cast iron. These units are designed for use in a wide range of industrial applications, providing secure support for bearings. The four bolt flange design allows for easy mounting and a stable connection to equipment, ensuring long lasting performance under challenging operating conditions.

Eccentric locking collar mechanism
With R seals for enhanced protection

Related links