Subtotal (1 unit)*
£399.83
(exc. VAT)
£479.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £399.83 |
*price indicative
- RS Stock No.:
- 310-721
- Mfr. Part No.:
- RME75-XL
- Brand:
- INA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 75mm | |
| Bearing Unit Type | Flange Bearing Unit | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 75mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The INA RME housing units are four bolt flanged housing units made from durable cast iron, designed with a centring spigot for precise alignment. These units are engineered to securely house bearings and are commonly used in industrial applications where robust and reliable support is required.
Eccentric locking collar
R seals for enhanced protection
R seals for enhanced protection
