Subtotal (1 unit)*
£121.03
(exc. VAT)
£145.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £121.03 |
*price indicative
- RS Stock No.:
- 310-707
- Mfr. Part No.:
- PME55-XL
- Brand:
- INA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 55mm | |
| Bearing Unit Type | Flange Bearing Unit | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 55mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The INA Housing units are four bolt flanged housing units made of cast iron, featuring a centring spigot design for enhanced alignment and stability. These units have a 55 mm bore diameter and a height flange of 185 mm. The total width of the locking collar is 48.4 mm, with a total height of 36.4 mm. They offer a basic dynamic load rating of 43.500 N, a basic static load rating of 29.000 N, and a fatigue load limit of 1.340 N.
Eccentric locking collar
P seals for enhanced protection
P seals for enhanced protection
