4 Hole Flange Bearing Unit, RCJY55-XL, 55mm ID

Subtotal (1 unit)*

£108.62

(exc. VAT)

£130.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£108.62

*price indicative

RS Stock No.:
312-680
Mfr. Part No.:
RCJY55-XL
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

55mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

RoHS Status: Exempt

The INA RCJY housing units are four bolt flanged housing units made from high quality cast iron, providing robust support and protection for bearings in various industrial applications. The four bolt flange design ensures a secure and stable installation, making these units ideal for heavy duty machinery and equipment that require reliable performance.

Grub screws in inner ring
With R seals for enhanced protection

Related links