4 Hole Flange Bearing Unit, PCJ55-XL, 55mm ID

Subtotal (1 unit)*

£111.52

(exc. VAT)

£133.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£111.52

*price indicative

RS Stock No.:
312-547
Mfr. Part No.:
PCJ55-XL
Brand:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

55mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Cast Iron

RoHS Status: Exempt

COO (Country of Origin):
VN
The INA Housing units are four bolt flanged housing units made of cast iron, featuring a 55 mm bore diameter. With a flange width of 162 mm and a total height of 67.4 mm, these units are built to handle heavy duty applications. They offer a basic dynamic load rating of 46.000 N, a basic static load rating of 29.000 N, and a fatigue load limit of 1.340 N.

Eccentric locking collar
P seals for enhanced protection

Related links