Subtotal (1 unit)*
£197.47
(exc. VAT)
£236.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £197.47 |
*price indicative
- RS Stock No.:
- 310-349
- Mfr. Part No.:
- RCJO50-XL
- Brand:
- INA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 50mm | |
| Bearing Unit Type | Flange Bearing Unit | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 50mm | ||
Bearing Unit Type Flange Bearing Unit | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The INA RCJO housing units are four bolt flanged housing units made from robust cast iron, designed for heavy duty industrial applications. The four bolt flange design allows for easy and secure installation, making them a practical choice for various machinery and equipment that require robust bearing support.
Eccentric locking collar mechanism
With R seals for enhanced protection
With R seals for enhanced protection
