SAM Mechanical Puller, 280 mm
- RS Stock No.:
- 666-948
- Mfr. Part No.:
- EX-757-L
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£241.62
(exc. VAT)
£289.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £241.62 |
*price indicative
- RS Stock No.:
- 666-948
- Mfr. Part No.:
- EX-757-L
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Puller | |
| Operation | Mechanical | |
| Bearing Puller Capacity | 280 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Puller | ||
Operation Mechanical | ||
Bearing Puller Capacity 280 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Long 3-arm self-tightening extractor is an essential tool designed for efficient extraction tasks in mechanical applications. Ideal for extracting pulleys, wheels, and ball-bearings, this tool features a unique self-tightening mechanism that ensures optimal grip and reliability during use. Its adjustable extraction height and convertible design allow for versatility, accommodating various extraction depths needed for different components. With a robust construction that supports a maximum tonnage of 7 tonnes, this extractor is built to handle demanding tasks while ensuring operational safety and comfort in any workshop environment.
Self tightening extraction arms enhance reliability in gripping components
Adjustable extraction height offers greater versatility for different tasks
Convertible from 3 claw to 2 claw configuration for added functionality
Designed specifically for the secure extraction of grooved pulleys and engine flywheels
Supports a maximum tonnage of 7 tonnes making it suitable for heavy duty applications
Lightweight design at 4.650 kg allows for easy handling and manoeuvrability
