SAM Mechanical Extractor, 220 mm, 2-Piece
- RS Stock No.:
- 666-943
- Mfr. Part No.:
- EX-623-L
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£104.12
(exc. VAT)
£124.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.12 |
*price indicative
- RS Stock No.:
- 666-943
- Mfr. Part No.:
- EX-623-L
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Extractor | |
| Operation | Mechanical | |
| Number of Pieces | 2 | |
| Bearing Puller Capacity | 220 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Extractor | ||
Operation Mechanical | ||
Number of Pieces 2 | ||
Bearing Puller Capacity 220 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Long 2-arm self-tightening extractor is an essential tool designed for effortless extraction of pulleys, wheels, and ball-bearings. Featuring dual self-tightening arms, it offers four adjustable settings to accommodate a variety of extraction depths. Its nickel finish not only enhances durability but also adds a sleek aesthetic. This versatile puller is particularly effective for removing grooved pulleys on V-belts and engine flywheels mounted on elongated shafts, making it a must-have in any workshop. With a maximum tonnage of 4 tonnes, it combines safety and efficiency, ensuring reliable operation under normal conditions.
Multi purpose design with 4 adjustable settings for various extraction depths
Long self tightening arms ensure secure grip during operation
Ideal for extracting a range of components including pulleys and ball bearings
Versatile construction allows for effective use across different applications
Smooth nickel finish offers enhanced corrosion resistance and durability
Safety guaranteed performance for reliable usage in demanding environments
Designed specifically for extracting grooved pulleys on V belts and flywheels
Compact and lightweight design for easy handling and transport
