SAM Mechanical Extractor, 220 mm, 1-Piece
- RS Stock No.:
- 666-946
- Mfr. Part No.:
- EX-754-L
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£166.62
(exc. VAT)
£199.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £166.62 |
*price indicative
- RS Stock No.:
- 666-946
- Mfr. Part No.:
- EX-754-L
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Extractor | |
| Operation | Mechanical | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 220 mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Extractor | ||
Operation Mechanical | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 220 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Long 3-arm self-tightening extractor is expertly designed for efficient extraction tasks, offering a robust and dependable solution for mechanics and DIY enthusiasts alike. This versatile tool features self-tightening extraction arms that ensure a secure grip on various components, significantly enhancing extraction reliability. Equipped with adjustable extraction heights and convertible from three claws to two, it adapts seamlessly to different jobs, making it Ideal for extracting pulleys, wheels, and ball-bearings. Its thoughtful design guarantees optimal performance in a range of applications, especially in situations requiring variable extraction depths and the handling of grooved pulleys on V-belts or engine flywheels mounted on long shafts.
Self tightening extraction arms enhance grip and reliability
Adjustable height allows for versatile use across different tasks
Convertible between two and three claws for added flexibility
Optimises extraction with dependable performance in challenging scenarios
Accommodates variable extraction depths for diverse applications
Well suited for grooved pulleys on V belts and flywheels
Constructed for durability ensuring longevity under normal use conditions
