SAM Extractor, 1-Piece
- RS Stock No.:
- 666-942
- Mfr. Part No.:
- EX-621-L
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£79.12
(exc. VAT)
£94.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.12 |
*price indicative
- RS Stock No.:
- 666-942
- Mfr. Part No.:
- EX-621-L
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Extractor | |
| Number of Pieces | 1 | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Extractor | ||
Number of Pieces 1 | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Long 2-arm self-tightening extractor is expertly designed for the precision extraction of pulleys, wheels, and ball-bearings. This versatile tool features four distinct height settings, allowing for adaptable extraction depths suited to various applications. Equipped with long self-tightening arms, it ensures a secure grip during operation, making it especially effective for removing grooved pulleys and engine flywheels mounted on long shafts. Its smooth nickel finish not only enhances durability but also adds a touch of elegance, making it an essential addition to any workshop or garage.
Multi purpose tool with four adjustable setting positions
Safety focused design with long self tightening arms for enhanced grip
Versatile for adjustable and variable extraction depths
Smooth nickel finish for durability and corrosion resistance
Compact and lightweight weighing only 0.500 kg
Designed for extracting grooved pulleys for V belts effectively
Guarantee of quality without time limits under normal usage conditions
