SAM Lever Press Extractor, 1-Piece
- RS Stock No.:
- 666-189
- Mfr. Part No.:
- 3653-3
- Brand:
- SAM
Subtotal (1 unit)*
£83.29
(exc. VAT)
£99.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.29 |
*price indicative
- RS Stock No.:
- 666-189
- Mfr. Part No.:
- 3653-3
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Extractor | |
| Operation | Lever Press | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Extractor | ||
Operation Lever Press | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Extractor knuckle is a precision tool designed for extracting bearings with ease and efficiency. Featuring a sleek polished chrome-plate finish, this extractor ensures longevity and resistance to corrosion. Its innovative central pressure screw is equipped with a T-shaped force lever, allowing for optimal force application during use. The extractor's small separation design further facilitates its handling, especially in tight spaces or when working with small bearings. Ideal for automotive professionals and enthusiasts alike, this tool streamlines the extraction process, making it an indispensable addition to any toolkit.
Polished chrome plate finish enhances durability and corrosion resistance
Central pressure screw with T shaped lever optimises force for effective extraction
Small separation design allows ease of use in confined spaces
Lightweight at just 520g facilitating effortless handling
Versatile allocation suitable for various car models
Comes with a guarantee ensuring reliable tool performance under normal conditions
Convenient dimensions enhance compatibility with different bearing sizes
Related links
- SAM Lever Press Extractor, 1-Piece
- SAM Extractor, 1-Piece
- SAM Mechanical Extractor 1-Piece
- Gedore Lever Press Puller 120 mm, 1-Piece
- Gedore Lever Press Universal Puller 100 mm, 1-Piece
- Gedore Lever Press Bearing Puller 180 mm, 1-Piece
- Gedore Lever Press Bearing Puller 90 mm, 1-Piece
- Gedore Lever Press Bearing Puller 1-Piece
