Gedore Lever Press Universal Puller, 3 t Force, 100 mm, 1-Piece
- RS Stock No.:
- 602-659
- Mfr. Part No.:
- 8000230
- Brand:
- Gedore
Image representative of range
Subtotal (1 unit)*
£64.94
(exc. VAT)
£77.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.94 |
*price indicative
- RS Stock No.:
- 602-659
- Mfr. Part No.:
- 8000230
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Universal Puller | |
| Hydraulic Force | 3t | |
| Operation | Lever Press | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 100 mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Universal Puller | ||
Hydraulic Force 3t | ||
Operation Lever Press | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 100 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Universal puller is a proven tool designed for safe and efficient removal of discs, wheels, and ball bearings. Featuring a robust 2-arm design, it ensures centre pulling with optimised force application, even when faced with high pulling forces. With the Ability to be used as both an external and internal puller by repositioning its legs, this versatile tool caters to various pulling needs. The adaptable design incorporates interchangeable legs for different clamping depths, along with an optional hydraulic spindle to enhance performance. Ideal for professionals, the universal puller is built for durAbility and functionality in demanding environments.
Strong drop forged construction for enhanced durability
Scale for uniform adjustment allows precise and centred pulling
Interchangeable legs provide versatility for various clamping depths
Can function as both an external and internal puller
Optional hydraulic spindle available for increased pulling power
Total length of 175 mm ensures ease of use in tight spaces
Graduated clamping width facilitates adaptability during use
Related links
- Gedore Lever Press Universal Puller 100 mm, 1-Piece
- Gedore Lever Press Universal Puller 200 mm, 1-Piece
- Gedore Lever Press Universal Puller 150 mm, 1-Piece
- Gedore Lever Press Universal Puller 200 mm, 1-Piece
- Gedore Lever Press Puller 120 mm, 1-Piece
- Gedore Lever Press Bearing Puller 180 mm, 1-Piece
- Gedore Lever Press Bearing Puller 90 mm, 1-Piece
- Gedore Lever Press Bearing Puller 70 mm, 1-Piece
