Gedore Lever Press Universal Puller, 7.5 t Force, 200 mm, 1-Piece
- RS Stock No.:
- 602-635
- Mfr. Part No.:
- 8000820
- Brand:
- Gedore
Subtotal (1 unit)*
£280.72
(exc. VAT)
£336.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £280.72 |
*price indicative
- RS Stock No.:
- 602-635
- Mfr. Part No.:
- 8000820
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Universal Puller | |
| Operation | Lever Press | |
| Hydraulic Force | 7.5t | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 200 mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Universal Puller | ||
Operation Lever Press | ||
Hydraulic Force 7.5t | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 200 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Universal puller is a high-quality tool designed for the Rapid and safe removal of discs, wheels, and ball bearings. Engineered with a strong drop-forged pattern, this reliable puller features a scale that enables uniform adjustment of the puller legs, ensuring centred pulling and optimal application of force, even under extremely high pulling conditions. This versatile tool can effectively function as both an internal and external puller by simply repositioning the legs. With interchangeable legs available for various clamping depths, The Gedore Universal puller is an indispensable addition to any workshop, meeting the needs of professionals and DIY enthusiasts alike.
Proven model ensures safe and efficient operation
Strong drop forged construction enhances durability
Scale allows for precise adjustment of puller legs
Can be used as an external or internal puller
Interchangeable legs provide versatility for multiple applications
Upgrade options available with hydraulic spindle for enhanced performance
Maximum clamping width ensures compatibility with a range of components
Designed for easy handling with a total length of 415 mm
Includes features for maximising pulling force and efficiency
Related links
- Gedore Lever Press Universal Puller 200 mm, 1-Piece
- Gedore Lever Press Universal Puller 200 mm, 1-Piece
- Gedore Lever Press Universal Puller 100 mm, 1-Piece
- Gedore Lever Press Universal Puller 150 mm, 1-Piece
- Gedore Lever Press Puller 160 mm, 1-Piece
- Gedore Lever Press Bearing Puller 70 mm, 1-Piece
- Gedore Lever Press Bearing Puller 260 mm, 1-Piece
- Gedore Lever Press Bearing Puller 80 mm, 1-Piece
