Gedore Lever Press Universal Puller, 3 t Force, 100 mm, 1-Piece
- RS Stock No.:
- 608-502
- Mfr. Part No.:
- 8000310
- Brand:
- Gedore
Subtotal (1 unit)*
£79.36
(exc. VAT)
£95.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.36 |
*price indicative
- RS Stock No.:
- 608-502
- Mfr. Part No.:
- 8000310
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Universal Puller | |
| Hydraulic Force | 3t | |
| Operation | Lever Press | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 100 mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Universal Puller | ||
Hydraulic Force 3t | ||
Operation Lever Press | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 100 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Universal puller is a proven model designed for the safe and efficient removal of discs, wheels, and ball bearings. Featuring a robust two-arm pattern, this puller ensures centred pulling with optimal application of force, even when faced with substantial pulling forces. With interchangeable legs for enhanced versatility and the option to upgrade with a hydraulic spindle, this tool is perfect for both internal and external pulling tasks. Constructed with a strong drop-forged pattern, it guarantees durability and reliability required for demanding applications.
Strong drop forged construction enhances durability and performance
Scale for uniform adjustment allows precise leg positioning
Interchangeable legs offer multiple clamping depths for varied applications
Designed for both internal and external pulling through repositioning of legs
Upgrade capability with hydraulic spindle for increased power
Compact dimensions enable ease of use in tight spaces
Maximum tractive force of 3 tonnes caters to heavy duty demands
Reversible arms provide versatility for various clamping widths
Related links
- Gedore Lever Press Universal Puller 100 mm, 1-Piece
- Gedore Lever Press Universal Puller 200 mm, 1-Piece
- Gedore Lever Press Universal Puller 150 mm, 1-Piece
- Gedore Lever Press Universal Puller 200 mm, 1-Piece
- Gedore Lever Press Bearing Puller 180 mm, 1-Piece
- Gedore Lever Press Bearing Puller 90 mm, 1-Piece
- Gedore Lever Press Puller 120 mm, 1-Piece
- Gedore Lever Press Bearing Puller 70 mm, 1-Piece
