SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 C55-10
- RS Stock No.:
- 308-441
- Mfr. Part No.:
- TMFT 36 C55-10
- Brand:
- SKF
Subtotal (1 pack of 3 units)*
£70.07
(exc. VAT)
£84.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £70.07 | £23.357 |
*price indicative
- RS Stock No.:
- 308-441
- Mfr. Part No.:
- TMFT 36 C55-10
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Type | Impact Ring | |
| Inner Diameter | 55mm | |
| Outer Diameter | 100mm | |
| Series | TMFT 36 | |
| For Use With | TMFT 24 And TMFT 36 Bearing Fitting Tool Kits | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Type Impact Ring | ||
Inner Diameter 55mm | ||
Outer Diameter 100mm | ||
Series TMFT 36 | ||
For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The SKF impact ring for the TMFT 36 series is crafted to enhance your bearing fitting experience. This essential spare part is ingeniously designed for the TMFT 24 and TMFT 36 bearing fitting tool kits, allowing for hassle-free application and maintenance. With its optimal dimensions, this component seamlessly fits the specific requirements of size 55 mm to 100 mm. The product is built with robust materials, ensuring durability and reliability in every use. Its compact weight of just 0.058 kg makes it easy to handle, thus adding convenience to your tasks. Whether youre in a workshop or conducting maintenance on-site, this ring proves to be an indispensable addition to your toolkit.
Engineered for compatibility with TMFT 24 and TMFT 36 kits.
Durable construction ensures long-lasting performance.
Lightweight design enhances portability and ease of use.
Facilitates accurate bearing fitting tasks.
Optimised size range accommodates various applications.
Durable construction ensures long-lasting performance.
Lightweight design enhances portability and ease of use.
Facilitates accurate bearing fitting tasks.
Optimised size range accommodates various applications.
Related links
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B30-72
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B20-47
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B35-72
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B25-47
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 B25-52
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 A12-32
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 A15-35
- SKF TMFT 36 Impact Ring For Use With TMFT 24 And TMFT 36 Bearing Fitting Tool Kits, TMFT 36 C40-90
