Allen Bradley 855P Series Clear Beacon 24V ac/dc Steady, Flashing Panel, LED Bulb, IP65, IP56

Image representative of range

Subtotal (1 unit)*

£83.43

(exc. VAT)

£100.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.43

*price indicative

RS Stock No.:
536-4545
Distrelec Article No.:
302-27-745
Mfr. Part No.:
855PB-B24LE722
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Beacon

Light Effect

Steady, Flashing

Lens Colour

Clear

Housing Material

Stainless Steel, Aluminium

Bulb Type

LED

Mount Type

Panel

Current Type

AC/DC

Base Diameter

65mm

Housing Colour

Black

Maximum Supply Voltage

24V ac/dc

Lamp Included

Yes

Series

855P

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Height

85mm

IP Rating

IP65, IP56

Standards/Approvals

UL Type 13/3R, UL Type 4/4X/13, EN 60204-1:1998, UL Type 12

RoHS Status: Exempt

COO (Country of Origin):
DE

855PB Static / Flashing LED


22.5mm panel mount

Static or Flashing selectable

IP65 rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy