Allen Bradley 855P Series Amber Beacon 24V ac/dc Steady, Flashing Panel, LED Bulb, IP65, IP56
- RS Stock No.:
- 536-4472
- Distrelec Article No.:
- 302-27-748
- Mfr. Part No.:
- 855PB-B24ME522
- Brand:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
£74.40
(exc. VAT)
£89.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.40 |
*price indicative
- RS Stock No.:
- 536-4472
- Distrelec Article No.:
- 302-27-748
- Mfr. Part No.:
- 855PB-B24ME522
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Amber | |
| Housing Material | Stainless Steel, Aluminium | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Panel | |
| Base Diameter | 45mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V ac/dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Series | 855P | |
| Maximum Operating Temperature | 60°C | |
| Height | 72mm | |
| IP Rating | IP65, IP56 | |
| Standards/Approvals | EN 60204-1:1998 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Amber | ||
Housing Material Stainless Steel, Aluminium | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Panel | ||
Base Diameter 45mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V ac/dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -25°C | ||
Series 855P | ||
Maximum Operating Temperature 60°C | ||
Height 72mm | ||
IP Rating IP65, IP56 | ||
Standards/Approvals EN 60204-1:1998 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
Allen Bradley Beacon, Amber Lens, Polycarbonate Housing - 855PB-B24ME522
Need to send a warning to your workers that something's about to happen? Do it with this beacon from Rockwell Automation's Allen Bradley range. It uses a bright LED light and an amber lens to help highlight an abnormal situation or ready everyone for the start of a critical process. You can select either a static or flashing effect to suit your system. The flash has a 2Hz frequency to pulse twice a second, so it's sure to catch the eye. An IP65 rating indicates it's dust-tight and protected from jets of water from any direction, making it well-suited to manufacturing environments.
Features & Benefits
• Polycarbonate housing and lens for the strength and corrosion-resistance needed to stand up to harsh conditions
• Mounts through its base into a 22.5mm and has a height of 72mm to save on space
Standards and Certifications
• c-UL-us Listed
• CE
• UL Type 4/4X/13
What supply voltage does this beacon need?
This beacon simply needs a standard supply voltage of 24V. It works with both AC and DC currents, so it's suitable for most circuits.
855PB Static / Flashing LED
22.5mm panel mount
Static or Flashing selectable
IP65 rating
Related links
- Allen Bradley 855P Series Amber Beacon 24V Steady LED Bulb IP56
- Allen Bradley 855P Series Red Beacon 24V ac/dc Steady LED Bulb IP56
- Allen Bradley 855P Series Clear Beacon 24V ac/dc Steady LED Bulb IP56
- Allen Bradley 855P Series Green Beacon 240V ac Steady LED Bulb IP56
- Allen Bradley 855P Series Amber Beacon 240V ac Steady LED Bulb IP56, IP54
- Allen Bradley 855P Series Blue Beacon 24V ac/dc Flashing LED Bulb IP56
- Allen Bradley 855P Series Amber Beacon 240V ac Flashing LED Bulb IP65, IP56
- Allen Bradley 855P Series Red Beacon 24V ac/dc Flashing LED Bulb IP56
