Allen Bradley 855P Series Green Beacon 240V ac Steady, Flashing Panel, LED Bulb, IP65, IP56
- RS Stock No.:
- 536-4618
- Distrelec Article No.:
- 302-27-731
- Mfr. Part No.:
- 855PB-B20ME322
- Brand:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
£74.40
(exc. VAT)
£89.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.40 |
*price indicative
- RS Stock No.:
- 536-4618
- Distrelec Article No.:
- 302-27-731
- Mfr. Part No.:
- 855PB-B20ME322
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Beacon | |
| Light Effect | Steady, Flashing | |
| Lens Colour | Green | |
| Housing Material | Stainless Steel, Aluminium | |
| Bulb Type | LED | |
| Current Type | AC | |
| Mount Type | Panel | |
| Base Diameter | 45mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 240V ac | |
| Series | 855P | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 72mm | |
| IP Rating | IP65, IP56 | |
| Standards/Approvals | UL Type 4/4X/13, UL Type 13/3R, EN 60204-1:1998, UL Type 12 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Beacon | ||
Light Effect Steady, Flashing | ||
Lens Colour Green | ||
Housing Material Stainless Steel, Aluminium | ||
Bulb Type LED | ||
Current Type AC | ||
Mount Type Panel | ||
Base Diameter 45mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 240V ac | ||
Series 855P | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 72mm | ||
IP Rating IP65, IP56 | ||
Standards/Approvals UL Type 4/4X/13, UL Type 13/3R, EN 60204-1:1998, UL Type 12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Allen Bradley Green LED Light Beacon, 240V AC, 72mm Height - 855PB-B20ME322
Keep an eye on the safe running of your industrial system with this green beacon from Rockwell Automations Allen Bradley range. Thanks to its low-energy LED (light-emitting diode) and multifunctional settings, this beacon lets you immediately identify system issues or potential hazards. It mounts on a panel, so installation on your circuit board is quick and simple. As it has strong and durable polycarbonate (PC) housing, this beacon is suitable for both indoor and outdoor use.
• 240V AC supply voltage for high-energy industrial systems
• Ingress protection (IP) rating of IP65 to ensure protection from dust and low-pressure water jets
• Wide operating temperature range of -25°C to +60°C for use in harsh environments
Standards and Certifications
• BS EN (Electrostatic Control Standards)
• ANSI/ESD (Electrostatic Discharge Standards)
• UL (Underwriters' Laboratories)
• CE (Conformitè Europëenne)
• KC (Korea Certification)
What light modes does this beacon have?
This multifunctional beacon has two light options. The LED bulb can be set to 'blink' mode if you want it to flash or 'stationary' mode if you need a continuous static light.
855PB Static / Flashing LED
22.5mm panel mount
Static or Flashing selectable
IP65 rating
Related links
- Allen Bradley 855P Series Green Beacon 240V ac Steady LED Bulb IP56
- Allen Bradley 855P Series Amber Beacon 240V ac Steady LED Bulb IP56, IP54
- Allen Bradley 855P Series Amber Beacon 24V Steady LED Bulb IP56
- Allen Bradley 855P Series Amber Beacon 24V ac/dc Steady LED Bulb IP56
- Allen Bradley 855P Series Red Beacon 24V ac/dc Steady LED Bulb IP56
- Allen Bradley 855P Series Clear Beacon 24V ac/dc Steady LED Bulb IP56
- Allen Bradley 855P Series Blue Beacon 24V ac/dc Flashing LED Bulb IP56
- Allen Bradley 855P Series Red Beacon 24V ac/dc Flashing LED Bulb IP56
