Allen Bradley 855P Series Blue Beacon 24V ac/dc Flashing, Steady Panel, LED Bulb, IP65, IP56
- RS Stock No.:
- 536-4488
- Distrelec Article No.:
- 302-27-749
- Mfr. Part No.:
- 855PB-B24ME622
- Brand:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
£74.40
(exc. VAT)
£89.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.40 |
*price indicative
- RS Stock No.:
- 536-4488
- Distrelec Article No.:
- 302-27-749
- Mfr. Part No.:
- 855PB-B24ME622
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Blue | |
| Housing Material | Aluminium, Stainless Steel | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Panel | |
| Base Diameter | 45mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V ac/dc | |
| Lamp Included | Yes | |
| Series | 855P | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 72mm | |
| IP Rating | IP65, IP56 | |
| Standards/Approvals | EN 60204-1:1998 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Blue | ||
Housing Material Aluminium, Stainless Steel | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Panel | ||
Base Diameter 45mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V ac/dc | ||
Lamp Included Yes | ||
Series 855P | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 72mm | ||
IP Rating IP65, IP56 | ||
Standards/Approvals EN 60204-1:1998 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Allen Bradley Beacon, 45mm Base Diameter, 72mm Height - 855PB-B24ME622
Keen to boost safety in your workplace? This beacon from Rockwell Automation's Allen Bradley range is an unmissable way to signal changes in conditions or processes. A real multi-tasker, it casts a steady or flashing light to grab everyone's attention in a specific area. Its bright blue lens is easy to see from all angles. The unit comes with an energy-efficient, long-lasting LED bulb to reduce maintenance and downtime while also emitting no heat or UV rays. You'll find it used in food and beverage production as well as factory automation systems.
Features & Benefits
• Height of 72mm and base diameter of 45mm, to fit comfortably on densely-packed panels
• Robust polycarbonate base resists impact damage to protect internal components
• IP65 rating for a dust-tight unit that handles low-pressure water jets
• Wide operating temperature range between -25°C and +60°C for use in harsh conditions
Standards and Certifications
• EN/IEC 60947-1
• EN 6100-6-2
• EN 6100-6-4
• UL 464
• UL 1638
What does a blue beacon mean in an industrial setup?
A blue-coloured beacon lets workers know that a defined action is needed, such as switching from one phase to another. It can also tell people to clear an area or get out of the way.
855PB Static / Flashing LED
22.5mm panel mount
Static or Flashing selectable
IP65 rating
Related links
- Allen Bradley 855P Series Red Beacon 24V ac/dc Flashing LED Bulb IP56
- Allen Bradley 855P Series Amber Beacon 24V Steady LED Bulb IP56
- Allen Bradley 855P Series Blue Beacon 24V ac/dc Flashing LED Bulb, IP65
- Allen Bradley 855P Series Amber Beacon 240V ac Flashing LED Bulb IP65, IP56
- Allen Bradley 855P Series Amber Beacon 24V ac/dc Steady LED Bulb IP56
- Allen Bradley 855P Series Red Beacon 24V ac/dc Steady LED Bulb IP56
- Allen Bradley 855P Series Blue Beacon 240V ac Flashing LED Bulb IP54, IP65
- Allen Bradley 855P Series Clear Beacon 24V ac/dc Steady LED Bulb IP56
