Allen Bradley 855P Series Clear Beacon 24V ac/dc Flashing, Steady Panel, LED Bulb, IP65
- RS Stock No.:
- 536-4494
- Distrelec Article No.:
- 302-27-750
- Mfr. Part No.:
- 855PB-B24ME722
- Brand:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
£74.40
(exc. VAT)
£89.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.40 |
*price indicative
- RS Stock No.:
- 536-4494
- Distrelec Article No.:
- 302-27-750
- Mfr. Part No.:
- 855PB-B24ME722
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Panel | |
| Current Type | AC/DC | |
| Base Diameter | 45mm | |
| Housing Colour | Black | |
| Terminal Type | Plug-In | |
| Maximum Supply Voltage | 24V ac/dc | |
| Lamp Included | Yes | |
| Series | 855P | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 72mm | |
| IP Rating | IP65 | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Panel | ||
Current Type AC/DC | ||
Base Diameter 45mm | ||
Housing Colour Black | ||
Terminal Type Plug-In | ||
Maximum Supply Voltage 24V ac/dc | ||
Lamp Included Yes | ||
Series 855P | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 72mm | ||
IP Rating IP65 | ||
Standards/Approvals IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
855PB Static / Flashing LED
22.5mm panel mount
Static or Flashing selectable
IP65 rating
Related links
- Allen Bradley 855P Series Clear Beacon 24V ac Flashing LED Bulb, IP65
- Allen Bradley 855P Series Blue Beacon 24V ac/dc Flashing LED Bulb, IP65
- Allen Bradley 855P Series Clear Beacon 24V ac/dc Steady LED Bulb IP56
- Allen Bradley 855P Series Green Beacon 240V ac/dc Flashing LED Bulb IP65
- Allen Bradley 855P Series Green Beacon 24V ac/dc Flashing LED Bulb IP54, IP65
- Allen Bradley 855P Series Blue Beacon 24V ac/dc Flashing LED Bulb IP56
- Allen Bradley 855P Series Red Beacon 24V ac/dc Flashing LED Bulb IP56
- Allen Bradley 855P Series Red Beacon 240V ac Flashing LED Bulb IP65
