Allen Bradley 855P Series Green Beacon 24V ac/dc Flashing, Steady Panel, LED Bulb, IP56, IP54, IP65
- RS Stock No.:
- 536-4501
- Distrelec Article No.:
- 302-27-741
- Mfr. Part No.:
- 855PB-B24LE322
- Brand:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
£83.43
(exc. VAT)
£100.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.43 |
*price indicative
- RS Stock No.:
- 536-4501
- Distrelec Article No.:
- 302-27-741
- Mfr. Part No.:
- 855PB-B24LE322
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Green | |
| Housing Material | Stainless Steel, Aluminium | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Panel | |
| Base Diameter | 65mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V ac/dc | |
| Lamp Included | Yes | |
| Series | 855P | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 85mm | |
| IP Rating | IP56, IP54, IP65 | |
| Standards/Approvals | UL Type 4/4X/13, EN 60204-1:1998, UL Type 13/3R, UL Type 12 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Green | ||
Housing Material Stainless Steel, Aluminium | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Panel | ||
Base Diameter 65mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V ac/dc | ||
Lamp Included Yes | ||
Series 855P | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 85mm | ||
IP Rating IP56, IP54, IP65 | ||
Standards/Approvals UL Type 4/4X/13, EN 60204-1:1998, UL Type 13/3R, UL Type 12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
Allen Bradley Multifunction Green LED Beacon, 24V AC/DC, 49mm Height - 855PB-B24LE322
This green beacon from Rockwell Automations Allen Bradley range helps users to identify hazards or dangers in industrial environments. It features a 24V AC/DC supply voltage for use in high-energy environments. To make installation straightforward, this panel-mounting beacon can be quickly fitted to a circuit board. The green light is energy-saving thanks to its LED (light-emitting diode) bulb and offers a choice between flashing and static modes. An ingress protection (IP) rating of IP65 indicates protection from water sprays and condensation.
• Multifunction flashing or steady mode for hazard identification
• Wide operating temperature range from -25°C to +60°C for use in industrial environments
• Strong polycarbonate (PC) housing for indoor and outdoor placement
Standards and Certifications
• BS EN (Electrostatic Control Standards)
• ANSI/ESD (Electrostatic Discharge Standards)
• UL (Underwriters' Laboratories)
• CE (Conformitè Europëenne)
• KC (Korea Certification)
What do green warning lights mean?
Green warning lights indicate an environment is stable and functioning as normal. Green beacons are used for this so that if there's a light change or switch-off, this will immediately warn the system isnt running as intended.
855PB Static / Flashing LED
22.5mm panel mount
Static or Flashing selectable
IP65 rating
Related links
- Allen Bradley 855P Series Blue Beacon 240V ac Flashing LED Bulb IP54, IP65
- Allen Bradley 855P Series Green Beacon 240V ac/dc Flashing LED Bulb IP65
- Allen Bradley 855P Series Red Beacon 240V ac Flashing LED Bulb IP65
- Allen Bradley 855P Series Blue Beacon 240V ac Flashing LED Bulb IP65
- Allen Bradley 855P Series Amber Beacon 240V ac Flashing LED Bulb IP65, IP56
- Allen Bradley 855P Series Clear Beacon 24V ac Flashing LED Bulb, IP65
- Allen Bradley 855P Series Clear Beacon 24V ac/dc Flashing LED Bulb, IP65
- Allen Bradley 855P Series Blue Beacon 24V ac/dc Flashing LED Bulb, IP65
