Pfannenberg 21041 Series Yellow Signal Beacons 24V dc Flashing Surface Mount, Beacon Bulb, IP66, IP67

Image representative of range

Subtotal (1 unit)*

£297.99

(exc. VAT)

£357.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£297.99

*price indicative

RS Stock No.:
888-499
Mfr. Part No.:
21041803000
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Signal Beacons

Light Effect

Flashing

Lens Colour

Yellow

Housing Material

Polycarbonate

Bulb Type

Beacon

Mount Type

Surface Mount

Current Type

DC

Current Consumption

700mA

Terminal Type

Cage Clamp

Housing Colour

Yellow

Maximum Supply Voltage

24V dc

Lamp Included

Yes

Series

21041

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Height

130mm

IP Rating

IP66, IP67

Standards/Approvals

UKCA

RoHS Status: Exempt

COO (Country of Origin):
DE
The Pfannenberg Flashing Light ensures reliable signalling with its robust design, effectively utilising synchronised flashing sequences to enhance safety in industrial environments.

Outstanding mechanical strength with IP 66 and IP 67 ratings

Automatic synchronisation allows operation of up to 10 units simultaneously

High light intensity of 260 cd ensures enhanced visibility

Operates effectively in temperatures between -40 °C and +55 °C

Designed to withstand extreme weather and impact with IK08 rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy