Pfannenberg 21108 Series Yellow Signal Beacons 24V dc Flashing Surface Mount, Beacon Bulb, IP66, IP67
- RS Stock No.:
- 888-429
- Mfr. Part No.:
- 21108633000
- Brand:
- Pfannenberg
Image representative of range
Subtotal (1 unit)*
£251.41
(exc. VAT)
£301.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £251.41 |
*price indicative
- RS Stock No.:
- 888-429
- Mfr. Part No.:
- 21108633000
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Signal Beacons | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | Beacon | |
| Current Consumption | 165mA | |
| Current Type | DC | |
| Mount Type | Surface Mount | |
| Terminal Type | Cage Clamp | |
| Housing Colour | Yellow | |
| Maximum Supply Voltage | 24V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -40°C | |
| Series | 21108 | |
| Maximum Operating Temperature | 55°C | |
| Height | 130mm | |
| IP Rating | IP66, IP67 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Signal Beacons | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type Beacon | ||
Current Consumption 165mA | ||
Current Type DC | ||
Mount Type Surface Mount | ||
Terminal Type Cage Clamp | ||
Housing Colour Yellow | ||
Maximum Supply Voltage 24V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -40°C | ||
Series 21108 | ||
Maximum Operating Temperature 55°C | ||
Height 130mm | ||
IP Rating IP66, IP67 | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pfannenberg LED Signalling Light is designed for both indoor and outdoor use, ensuring high visibility and reliability in demanding industrial conditions.
Exceptional housing protection rated IP 66 and IK08 ensures durability in harsh conditions
Available in continuous and flashing operation modes for versatile communication of operational states
Light source equipped with four high-output LEDs for superior visibility
Service life of the light source exceeds 50,000 hours, reducing maintenance requirements
Compact design enables easy mounting via external lugs or internal holes
Related links
- Pfannenberg 21108 Series Yellow Signal Beacons 60V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21108 Series Green Signal Beacons 24V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21108 Series Amber Signal Beacons 24V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21108 Series Blue Signal Beacons 24V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21108 Series Clear Signal Beacons 24V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21108 Series Red Signal Beacons 60V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21108 Series Blue Signal Beacons 60V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21108 Series Clear Signal Beacons 60V dc Flashing Surface Mount IP66, IP67
