Pfannenberg 21108 Series Clear Signal Beacons 24V dc Flashing Surface Mount, Beacon Bulb, IP66, IP67

Image representative of range

Subtotal (1 unit)*

£252.66

(exc. VAT)

£303.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£252.66

*price indicative

RS Stock No.:
888-427
Mfr. Part No.:
21108631000
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Signal Beacons

Light Effect

Flashing

Lens Colour

Clear

Housing Material

Polycarbonate

Bulb Type

Beacon

Mount Type

Surface Mount

Current Consumption

165mA

Current Type

DC

Housing Colour

Clear

Terminal Type

Cage Clamp

Maximum Supply Voltage

24V dc

Lamp Included

Yes

Series

21108

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Height

130mm

IP Rating

IP66, IP67

Standards/Approvals

UKCA

RoHS Status: Exempt

COO (Country of Origin):
DE
The Pfannenberg LED Signalling Light is designed for both indoor and outdoor use, ensuring high visibility and reliability in demanding industrial conditions.

Innovative LED light with a high signalling effect for exceptional visibility

Operates efficiently in a temperature range of -40 °C to +55 °C

Durable and impact-resistant design to withstand harsh conditions

Offers three selectable operating modes: Continuous light, Blinking light, and Flashing light

Compatible with a wide range of power supplies and features a Soft Start Module

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy