Pfannenberg 21108 Series Green Signal Beacons 60V dc Flashing Surface Mount, Beacon Bulb, IP66, IP67

Image representative of range

Subtotal (1 unit)*

£479.98

(exc. VAT)

£575.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£479.98

*price indicative

RS Stock No.:
888-435
Mfr. Part No.:
21108636009
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Signal Beacons

Light Effect

Flashing

Lens Colour

Green

Housing Material

Polycarbonate

Bulb Type

Beacon

Current Type

DC

Mount Type

Surface Mount

Current Consumption

195mA

Terminal Type

Cage Clamp

Housing Colour

Green

Lamp Included

Yes

Maximum Supply Voltage

60V dc

Series

21108

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Height

130mm

IP Rating

IP66, IP67

Standards/Approvals

UKCA

RoHS Status: Exempt

COO (Country of Origin):
DE
The Pfannenberg LED Signalling Light is designed for both indoor and outdoor use, ensuring high visibility and reliability in demanding industrial conditions.

Utilises innovative LED technology for superior signalling

Rated for use in explosive areas, compliant with ATEX standards

Offers three selectable operating modes: continuous, blinking, and flashing lights

Features a robust housing resistant to shock and vibration

Max. viewing distance reaches up to 201 metres for effective visibility

Operating temperature range between -20 °C and +55 °C ensures reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy