Pfannenberg 21108 Series Amber Signal Beacons 60V dc Flashing Surface Mount, Beacon Bulb, IP66, IP67

Image representative of range

Subtotal (1 unit)*

£423.65

(exc. VAT)

£508.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£423.65

*price indicative

RS Stock No.:
888-432
Mfr. Part No.:
21108634009
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Signal Beacons

Light Effect

Flashing

Lens Colour

Amber

Housing Material

Polycarbonate

Bulb Type

Beacon

Mount Type

Surface Mount

Current Consumption

195mA

Current Type

DC

Housing Colour

Amber

Terminal Type

Cage Clamp

Maximum Supply Voltage

60V dc

Lamp Included

Yes

Minimum Operating Temperature

-20°C

Series

21108

Maximum Operating Temperature

55°C

Height

130mm

IP Rating

IP66, IP67

Standards/Approvals

UKCA

RoHS Status: Exempt

COO (Country of Origin):
DE
The Pfannenberg LED Signalling Light is designed for both indoor and outdoor use, ensuring high visibility and reliability in demanding industrial conditions.

Suitable for installation in potentially explosive areas in Zones 2 and 22

Innovative LED technology provides a high signalling effect

Robust design shows resilience against shock and vibration

Offers three selectable operating modes: continuous, blinking, and flashing

Compatible with a wide range of power supplies while being cost-effective

Operating temperature range of -20 °C to +55 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy