Pfannenberg 21108 Series Yellow Signal Beacons 60V dc Flashing Surface Mount, Beacon Bulb, IP66, IP67
- RS Stock No.:
- 888-430
- Mfr. Part No.:
- 21108633009
- Brand:
- Pfannenberg
Image representative of range
Subtotal (1 unit)*
£423.65
(exc. VAT)
£508.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £423.65 |
*price indicative
- RS Stock No.:
- 888-430
- Mfr. Part No.:
- 21108633009
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Signal Beacons | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | Beacon | |
| Current Consumption | 195mA | |
| Mount Type | Surface Mount | |
| Current Type | DC | |
| Housing Colour | Yellow | |
| Terminal Type | Cage Clamp | |
| Maximum Supply Voltage | 60V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | 21108 | |
| Maximum Operating Temperature | 55°C | |
| Height | 130mm | |
| IP Rating | IP66, IP67 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Signal Beacons | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type Beacon | ||
Current Consumption 195mA | ||
Mount Type Surface Mount | ||
Current Type DC | ||
Housing Colour Yellow | ||
Terminal Type Cage Clamp | ||
Maximum Supply Voltage 60V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series 21108 | ||
Maximum Operating Temperature 55°C | ||
Height 130mm | ||
IP Rating IP66, IP67 | ||
Standards/Approvals UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pfannenberg LED Signalling Light is designed for both indoor and outdoor use, ensuring high visibility and reliability in demanding industrial conditions.
Designed for use in Zones 2 and 22, enhancing safety in hazardous areas
Three operating modes: continuous, blinking, and flashing provide versatile signalling options
Robust construction is resistant to shock and vibration, ensuring longevity
IP66/IP67 rated for excellent protection against dust and water ingress
Extended service life of over 50,000 hours, thereby reducing maintenance needs
Related links
- Pfannenberg 21108 Series Red Signal Beacons 60V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21108 Series Blue Signal Beacons 60V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21108 Series Clear Signal Beacons 60V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21108 Series Green Signal Beacons 60V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21108 Series Amber Signal Beacons 60V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21108 Series Yellow Signal Beacons 24V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21108 Series Green Signal Beacons 24V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21108 Series Amber Signal Beacons 24V dc Flashing Surface Mount IP66, IP67
