Pfannenberg 21041 Series Yellow Signal Beacons 230V ac Flashing Surface Mount, Beacon Bulb, IP66, IP67
- RS Stock No.:
- 888-492
- Mfr. Part No.:
- 21041103601
- Brand:
- Pfannenberg
Subtotal (1 unit)*
£450.48
(exc. VAT)
£540.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £450.48 |
*price indicative
- RS Stock No.:
- 888-492
- Mfr. Part No.:
- 21041103601
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Signal Beacons | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | Beacon | |
| Current Consumption | 250mA | |
| Mount Type | Surface Mount | |
| Current Type | AC | |
| Terminal Type | Cage Clamp | |
| Housing Colour | Yellow | |
| Maximum Supply Voltage | 230V ac | |
| Lamp Included | Yes | |
| Series | 21041 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 130mm | |
| IP Rating | IP66, IP67 | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Signal Beacons | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type Beacon | ||
Current Consumption 250mA | ||
Mount Type Surface Mount | ||
Current Type AC | ||
Terminal Type Cage Clamp | ||
Housing Colour Yellow | ||
Maximum Supply Voltage 230V ac | ||
Lamp Included Yes | ||
Series 21041 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 55°C | ||
Height 130mm | ||
IP Rating IP66, IP67 | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The Pfannenberg Flashing Light ensures reliable signalling with its robust design, effectively utilising synchronised flashing sequences to enhance safety in industrial environments.
Integrated self-monitoring ensures compliance with regular inspection requirements
Meets safety standards for use in Safety Instrumented Systems up to SIL 2/PLd
Flash rate of 1 Hz provides effective warning through Visual cues
Impact resistance rated IK08 enhances durability in harsh conditions
Protection ratings of IP 66 and IP 67 ensure resistance to water and dust
Related links
- Pfannenberg 21041 Series Yellow Signal Beacons 230V ac Flashing Surface Mount IP66, IP67
- Pfannenberg 21041 Series Yellow Signal Beacons 24V dc Flashing Surface Mount IP66, IP67
- Pfannenberg 21041 Series Red Signal Beacons 230V ac Flashing Surface Mount IP66, IP67
- Pfannenberg 21041 Series Amber Signal Beacons 230V ac Flashing Surface Mount IP66, IP67
- Pfannenberg 21041 Series Yellow Signal Beacons 24V dc Flashing Surface Mount IP66
- Pfannenberg 21041 Series Amber Signal Beacons 230V ac Flashing Surface Mount IP66
- Pfannenberg 21041 Series Red Signal Beacons 230V ac Flashing Surface Mount IP66
- Pfannenberg 21041 Series Amber Signal Beacons 24V dc Flashing Surface Mount IP66, IP67
